22-position circular MIL-SPEC connector, size 13 jam nut receptacle with female copper alloy contacts featuring gold plating. This composite body connector offers a straight orientation and a crimp termination style. Rated for 5A current, it operates within a temperature range of -65°C to 200°C. The aluminium shell is cadmium plated, adhering to MIL-DTL-38999 standards.
Amphenol D38999/24JC35SN-LC technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24JC35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.