
This circular MIL-spec connector is a 3-position panel mount receptacle with male, crimp-style contacts. Featuring a stainless steel shell, size 9, and gold-plated copper alloy contacts, it offers a current rating of 7.5A and a voltage rating of 850V. Designed for harsh environments, it operates from -65°C to 200°C and is shielded. This component adheres to MIL-DTL-38999 Series III standards and is RoHS compliant.
Amphenol D38999/24KA98PB-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KA98PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.