
General purpose circular MIL-spec connector featuring a stainless steel shell, size 9, with a jam nut wall mount. This receptacle offers 3 male contacts made of gold-plated copper alloy, rated for 7.5A current and 850V voltage. Designed for straight orientation and crimp termination, it operates across a wide temperature range of -65°C to 200°C.
Amphenol D38999/24KA98PN-LC technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 850V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KA98PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.