This circular connector features 10 contacts with PIN gender, a crimp termination method, and a straight body orientation. It is designed for use in applications with a maximum operating temperature of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector is mounted using a jam nut and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |