General purpose, MIL-DTL-38999 Series III circular receptacle, size 17, featuring a stainless steel, passivated body and shell. This straight, shielded connector offers 6 male crimp contacts made of gold-plated copper alloy, rated for operation between -65°C and 200°C. Designed for panel, bulkhead, and jam nut mounting, it provides a robust solution for demanding environments.
Amphenol D38999/24KE6PN-LC technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 41.28mm |
| Gender | Receptacle |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shell Plating | Stainless Steel |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KE6PN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.