
This female receptacle connector features 39 positions and a current rating of 7.5A. It is designed for use in high-temperature environments, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is shielded and features a stainless steel shell with a gold-plated contact. It is compliant with RoHS regulations and is suitable for use in military and aerospace applications.
Amphenol D38999/24KG39SA technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 21 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KG39SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.