This circular connector is a 41-position male receptacle featuring a straight, jam nut mount for panel or bulkhead installation. It utilizes copper alloy contacts with gold plating, rated for 7.5A current and operating temperatures from -65°C to 200°C. Constructed with a stainless steel shell and plating, this shielded connector is designed for environmental resistance and meets MIL-DTL-38999 Series III specifications. Termination is via crimp.
Amphenol D38999/24KG41PA technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 49.23mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 21 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KG41PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.