
Shielded, environment-resistant circular connector featuring 61 male copper alloy contacts with gold plating, rated for 7.5A. This straight, receptacle-style connector with a stainless steel shell and jam nut mount is designed for panel or bulkhead front-side installation. It operates across a wide temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series III standards. Termination is via crimp, with a body depth of 55.58mm and a length of 31.9mm.
Amphenol D38999/24KJ61PA technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 55.58mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Stainless Steel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24KJ61PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
