This circular connector features 21-pin contacts with crimp termination and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 1250VDC or 900VAC. The connector is rated for operation between -65°C and 200°C, making it suitable for use in a variety of environments. The jam nut mounting style provides a secure connection to the mating connector.
Amphenol D38999/24LH21PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/24LH21PA to view detailed technical specifications.
No datasheet is available for this part.