This Amphenol connector features 21 positions, shielded construction, and gold contact plating. It is designed for panel, bulkhead, or front side nut mounting and is rated for use in environments resistant to various conditions. The connector is packaged in bulk and is compliant with RoHS regulations. Operating temperatures range from -65°C to 200°C.
Amphenol D38999/24LH21PN technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 21 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24LH21PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.