This circular crimp connector features a silver housing and a stainless steel shell with a nickel finish. It is designed for use in harsh environments and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is RoHS compliant. It is suitable for panel, bulkhead, and front side nut mounting.
Amphenol D38999/24LJ20SN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24LJ20SN-LC to view detailed technical specifications.
No datasheet is available for this part.