The Amphenol D38999/24LJ90SN-LC is a circular crimp connector with a silver housing and stainless steel shell. It features a shielded design and is rated for operation between -65°C and 200°C. The connector is available in bulk packaging and is part of the Military, MIL-DTL-38999 Series III, Tri-Start TV series. It is suitable for use in environment-resistant applications and is available in a jam nut package type.
Amphenol D38999/24LJ90SN-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24LJ90SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.