This Amphenol connector features a circular body with 2 PIN contacts, crimp termination method, and a straight body orientation. It is designed for use in environments with operating temperatures ranging from -65°C to 200°C. The connector has a maximum voltage rating of 850VDC or 600VAC.
Amphenol D38999/24MB2PE technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol D38999/24MB2PE to view detailed technical specifications.
No datasheet is available for this part.