General purpose circular receptacle connector featuring 4 crimp-style contacts made of copper alloy with gold plating. This MIL-DTL-38999 Series III connector, with an aluminum shell and electroless nickel plating, offers straight orientation and a jam nut mount for panel or bulkhead applications. Operating across a wide temperature range of -65°C to 175°C, it is environment resistant and RoHS compliant.
Amphenol D38999/24MC4BN technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Depth | 34.93mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MC4BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.