15-position, male contact, straight, circular receptacle connector with a jam nut mounting style. Features copper alloy contacts with gold plating, rated for 13A current. Constructed with an aluminum and composite body, and a composite shell with electroless nickel plating. Operates within a temperature range of -65°C to 200°C, adhering to MIL-DTL-38999 standards. Termination is via crimp.
Amphenol D38999/24MD15PN technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 Series III |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD15PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.