General purpose circular connector featuring 19 female contacts with copper alloy, gold-plated contacts. This receptacle offers a straight, crimp termination style and a jam nut mounting for panel or bulkhead applications. Constructed with a composite body and aluminum shell plated in electroless nickel, it operates within a temperature range of -65°C to 200°C and supports a current rating of 7.5A. Designed to MIL-DTL-38999 Series III standards, this environment-resistant component is RoHS compliant.
Amphenol D38999/24MD19SN technical specifications.
| Body Material | Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.