General purpose circular MIL-DTL-38999 Series III connector, size 15 jam nut receptacle with 37 female socket contacts. Features a straight, crimp termination with a 5A current rating and 550V voltage rating. Constructed with an aluminum shell plated in electroless nickel, and copper alloy contacts with gold plating. Operates across a temperature range of -65°C to 200°C.
Amphenol D38999/24MD35SN-LC technical specifications.
| Body Material | Aluminium, Composite |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD35SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.