This circular connector features 5 positions with a straight orientation and crimp termination. Constructed with a composite shell and electroless nickel plating, it offers environmental resistance and shielding. The copper alloy contacts are gold plated for optimal conductivity and rated for operation between -65°C and 200°C. Designed for panel, bulkhead, or front-side nut mounting, this MIL-DTL-38999 Series III component is RoHS compliant.
Amphenol D38999/24MD5BN technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| Housing Color | Silver |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Plating | Electroless Nickel |
| Shell Size | 15 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD5BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.