Circular connector, receptacle gender, with 12 male pin contacts and 12 positions. Features a composite shell with electroless nickel plating, a jam nut mount for panel or bulkhead installation, and straight orientation. Designed for harsh environments with a temperature range of -65°C to 200°C, offering shielded performance and gold-plated copper alloy contacts for reliable signal integrity. Compliant with MIL-DTL-38999 Series III standards.
Amphenol D38999/24MD97PA technical specifications.
| Body Material | Composite |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD97PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.