Environmentally resistant circular connector featuring a composite body with electroless nickel plating. This female connector offers 12 positions with copper alloy contacts plated in gold, rated for 13A and operating between -65°C and 200°C. Designed for panel, bulkhead, front-side nut mounting with a straight orientation and crimp termination. Meets MIL-DTL-38999 Series III specifications.
Amphenol D38999/24MD97SC technical specifications.
| Body Material | Composite |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.1mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MD97SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.