Circular connector featuring a straight, female receptacle with 6 positions and 6 contacts. Constructed with a composite shell and electroless nickel plating, it offers a shielded design and a copper alloy contact material with gold plating for superior mating performance. This environment-resistant component operates across a wide temperature range of -65°C to 200°C and utilizes crimp termination. Designed for panel or bulkhead mounting via a front-side jam nut, it is RoHS and REACH SVHC compliant.
Amphenol D38999/24ME6SC technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ME6SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.