Eight-position, male circular connector with straight orientation and crimp termination. Features a composite shell with electroless nickel plating and a jam nut mount for panel or bulkhead installation. Contacts are copper alloy with gold plating, rated for a wide operating temperature range of -65°C to 200°C. This environment-resistant, shielded connector adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/24ME8PA technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ME8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.