8-position circular receptacle connector featuring a straight, jam nut mount design. This general-purpose connector utilizes female copper alloy contacts with gold plating, rated for 13A current. Constructed with an aluminum shell and electroless nickel plating, it operates within a temperature range of -65°C to 200°C. Termination is via crimp, and it adheres to MIL-DTL-38999 standards.
Amphenol D38999/24ME8SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D38999 |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24ME8SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.