53-position circular receptacle connector featuring crimp termination and a jam nut mount for panel or bulkhead installation. Constructed with an aluminum and composite body and shell, it offers a silver housing color and electroless nickel shell finish. The copper alloy contacts are gold-plated for reliable conductivity, supporting a 7.5A current rating and operating across a wide temperature range of -65°C to 200°C. This shielded, environment-resistant connector adheres to MIL-DTL-38999 Series III standards.
Amphenol D38999/24MH53BN technical specifications.
| Body Material | Aluminium, Composite |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 53 |
| Number of Positions | 53 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Composite |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MH53BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.