Amphenol D38999/24MJ4HN technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MJ4HN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.