This circular connector features 56 male crimp contacts within a straight, receptacle gender configuration. Constructed with an aluminum shell and electroless nickel plating, it offers a robust, environment-resistant design. The copper alloy contacts are gold plated for optimal conductivity, supporting a 13A current rating. Designed for panel or bulkhead mounting via a jam nut, this MIL-DTL-38999 Series III component operates across a wide temperature range of -65°C to 200°C.
Amphenol D38999/24MJ4PN technical specifications.
| Body Material | Aluminium, Composite |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 55.58mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24MJ4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.