Amphenol D38999/24SC35SN L/C technical specifications.
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 22 |
| Reach SVHC Compliant | No |
| Series | D38999 III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SC35SN L/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.