
The Amphenol D38999/24SE8SN is an 8-position, shielded circular connector with a stainless steel shell and nickel plating. It features a tri-start TV series and is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is RoHS compliant and has a crimp termination. It is part of the MIL-DTL-38999 Series III and is suitable for use in military and aerospace applications.
Amphenol D38999/24SE8SN technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.28mm |
| Features | Shielded |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Stainless Steel |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Plating | Nickel |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SE8SN to view detailed technical specifications.
No datasheet is available for this part.