Amphenol D38999/24SH21SC technical specifications.
| Contact Plating | Gold |
| Depth | 52.37mm |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24SH21SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.