
General purpose, environment-resistant circular receptacle connector featuring a size 9 aluminum shell with cadmium plating. This MIL-DTL-38999 Series III connector offers 3 male crimp contacts made of gold-plated copper alloy. It supports a wide operating temperature range from -65°C to 175°C and is designed for panel, bulkhead, front-side nut mounting.
Amphenol D38999/24WA98PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 26.97mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.72mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WA98PA-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.