3-position circular receptacle connector featuring a straight, jam nut mounting style. This aluminum body, female socket connector utilizes copper alloy contacts with gold plating, rated for 7.5A and operating temperatures from -65°C to 200°C. Designed to MIL-DTL-38999 Series III standards, it offers shielded, environment-resistant performance with a bulkhead, front-side nut mount. Termination is via crimp.
Amphenol D38999/24WA98SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 7.5A |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WA98SN to view detailed technical specifications.
No datasheet is available for this part.