
This MIL-DTL-38999 Series III circular connector is a 3-position female receptacle with a straight orientation and crimp termination. Featuring a robust aluminum alloy shell, it offers environmental resistance and shielding, with a gold-plated copper alloy contact material. The connector operates within a temperature range of -65°C to 200°C and has a current rating of 7.5A. It is designed for panel, bulkhead, front side nut mounting and is supplied in bulk packaging.
Amphenol D38999/24WA98SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Depth | 26.97mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.72mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WA98SN-LC to view detailed technical specifications.
No datasheet is available for this part.
