This Amphenol receptacle features 13 circular crimp contacts made of copper alloy with gold plating, housed in an aluminium shell with a cadmium finish. It is designed for panel, bulkhead, or front side nut mounting and is unshielded. The component is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for use in environments resistant to various conditions. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Amphenol D38999/24WB35SN-LC-U technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WB35SN-LC-U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.