This Amphenol receptacle features 13 shielded contacts with a current rating of 5A, suitable for panel or bulkhead mounting. Constructed from aluminium with gold-plated copper contacts, it offers resistance to environmental factors. The MIL-DTL-38999 Series III design provides a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol D38999/24WB35SNEDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WB35SNEDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
