This MIL-DTL-38999 Series III circular connector features 22 positions with crimp termination for 22 AWG contacts. Constructed with an aluminum shell and gold-plated copper alloy contacts, it offers a current rating of 5A and operates within a temperature range of -65°C to 175°C. The receptacle is designed for panel, bulkhead, or front-side nut mounting and provides shielded, environment-resistant performance.
Amphenol D38999/24WC35AC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC35AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.