Amphenol D38999/24WC35S-LC technical specifications.
| Body Material | Aluminium |
| Gender | Receptacle |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | D38999 Series III |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC35S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.