22-position, size 13 circular connector receptacle featuring a composite body with cadmium plating and a green housing. This MIL-DTL-38999 Series III, Tri-Start™ TV connector utilizes copper alloy contacts with gold plating, designed for crimp termination. It offers a wide operating temperature range from -65°C to 175°C and is panel, bulkhead, front side nut mountable. The shielded, environment-resistant design is constructed with an aluminum shell and cadmium/chromate plating.
Amphenol D38999/24WC35SD-LC technical specifications.
| Body Material | Composite |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC35SD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.