Amphenol D38999/24WC35SE technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 22 |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | D38999 III |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC35SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.