
This MIL-DTL-38999 Series III circular connector is a 4-contact receptacle with a straight orientation and crimp termination. Featuring a robust aluminum alloy shell with cadmium plating, it offers a current rating of 13A and operates within a temperature range of -65°C to 200°C. The female copper alloy contacts are gold plated for enhanced conductivity and durability, and the connector is shielded and environment-resistant. Designed for panel or bulkhead mounting via a front-side nut, this connector is suitable for demanding military applications.
Amphenol D38999/24WC4SN technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WC4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.