Environmentally resistant circular connector featuring 8 male contacts with gold-plated copper alloy contacts. This straight, panel-mount receptacle utilizes a jam nut for secure bulkhead mounting. Constructed with a cadmium-plated aluminum shell, it offers shielded performance and a 7.5A current rating. Designed to MIL-DTL-38999 Series III standards, this component is suitable for demanding applications.
Amphenol D38999/24WC8PA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WC8PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.