General purpose circular connector, size 13, featuring 8 male crimp contacts made of gold-plated copper alloy. This receptacle offers a robust aluminium body with cadmium plating and a green housing, designed for panel, bulkhead, front-side nut mounting. It operates within a temperature range of -65°C to 175°C and provides shielded, environment-resistant performance. Conforming to MIL-DTL-38999 Series III standards, this connector is suitable for demanding applications.
Amphenol D38999/24WC8PB-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC8PB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.