MIL-DTL-38999 Series III circular connector, featuring 8 male crimp pin contacts made of gold-plated copper alloy. This receptacle offers a straight orientation and a current rating of 7.5A, with a robust aluminum alloy shell plated in cadmium and chromate for environmental resistance. Operating across a wide temperature range of -65°C to 200°C, it mounts to panels or bulkheads via a front-side nut and provides shielding.
Amphenol D38999/24WC8PN technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold, Copper |
| Contact Plating | Gold |
| Contact Style | Pin |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC8PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.