8-position female circular connector featuring a straight, jam nut mount for panel or bulkhead installation. This MIL-DTL-38999 Series III component utilizes gold-plated copper alloy contacts with a 7.5A current rating and operates across a wide temperature range of -65°C to 200°C. Constructed with an aluminum shell, size 13, and cadmium plating with chromate finish, it offers environmental resistance and shielding. Termination is via crimp, with no integrated strain relief.
Amphenol D38999/24WC8SC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 34.93mm |
| Features | Shielded |
| Gender | Female |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 13 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC8SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.