Circular MIL-Spec connector, 8-position female receptacle for panel mounting. Features a durable aluminum body and shell, with gold-plated copper alloy contacts designed for crimp termination. Rated for 7.5A current and operates across a wide temperature range of -65°C to 175°C. This MIL-DTL-38999 Series III connector offers shielded performance and a green housing, with a front-side nut for bulkhead mounting.
Amphenol D38999/24WC8SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 13 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC8SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.