10-position, female circular connector with straight orientation and front-side nut jam nut mounting. Features copper alloy contacts with gold plating, designed for crimp termination. Operates within a temperature range of -65°C to 175°C, with a shielded aluminum shell finished in cadmium. This general-purpose, environment-resistant connector is suitable for bulkhead panel mounting.
Amphenol D38999/24WC98AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 34.93mm |
| Gender | Female |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WC98AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.