Circular connector, receptacle gender, 19 positions, 19 contacts, size 15. Features aluminium shell material with cadmium plating and green housing color. Designed for straight orientation with front-side nut panel/bulkhead mounting. Operates within a temperature range of -65°C to 175°C, offering shielded, environment-resistant performance. Termination type is crimp with gold-plated circular contacts.
Amphenol D38999/24WD19SN-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 38.1mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WD19SN-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.