37-position circular receptacle connector featuring a straight, jam nut mounting configuration for panel or bulkhead installation. Constructed with an aluminum shell and body, plated in cadmium with chromate, this connector utilizes copper alloy contacts with gold plating for reliable signal transmission. Rated for 5A current, it operates within a temperature range of -65°C to 200°C and adheres to MIL-DTL-38999 Series III standards. Termination is via crimp.
Amphenol D38999/24WD35BA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WD35BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.