
This MIL-DTL-38999 Series III circular connector is a 37-position, female receptacle with a straight orientation. Featuring a robust aluminum alloy shell with cadmium plating, it offers a current rating of 5A and a voltage rating of 550V. The contacts are gold-plated copper alloy, providing excellent conductivity and durability, with a maximum operating temperature of 200°C. Designed for panel or bulkhead mounting via a front side nut, this shielded connector is environment-resistant and utilizes crimp termination.
Amphenol D38999/24WD35SN technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Contact Style | Socket |
| Current Rating | 5A |
| Depth | 38.1mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 31.9mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 37 |
| Number of Poles | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol D38999/24WD35SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.