General purpose circular receptacle connector, size 17, featuring 55 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series III connector boasts a straight, shielded, aluminum body with a green housing and cadmium shell plating, rated for 5A and 550V. Operating across a wide temperature range of -65°C to 175°C, it offers panel, bulkhead, front-side nut mounting and is designed for 22AWG wire.
Amphenol D38999/24WE35SB-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 5A |
| Depth | 41.28mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 31.9mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 550V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol D38999/24WE35SB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.