
This 6-position shielded circular receptacle connector features 6-circular crimp contacts and is made from aluminium shell with a cadmium finish. It is designed for panel, bulkhead, or front side nut mounting and has a temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment-resistant applications.
Amphenol D38999/24WE6BN-UT technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol D38999/24WE6BN-UT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.